1722871204

1722871204
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 2 шт.530 руб.
от 3 шт.486 руб.
1 шт. на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003178097
Бренд: Molex

Описание

Электроэлемент
Conn Wire to Board HDR 4 POS 3.5mm Solder ST Top Entry Thru-Hole Tray

Технические параметры

Application Power, Wire to Board
Brand Molex
Contact Gender Pin(Male)
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 12 A
Factory Pack Quantity 1260
Flammability Rating UL 94 V-0
Housing Material Liquid Crystal Polymer(LCP)
Manufacturer Molex
Mounting Angle Straight
Mounting Style Board Lock
Number of Positions 4 Position
Number of Rows 1 Row
Packaging Tray
Part # Aliases 01722871204
Pitch 3.5 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 172287
Termination Post Length 3.2 mm
Termination Style Through Hole
Tradename Ultra-Fit
Type Power
Unit Weight 0.051077 oz
Voltage Rating 400 V
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 90
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 172287120401722871204
Pitch: 3.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 172287
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: Ultra-Fit
Type: Power
Voltage Rating: 400 VAC/DC
Вес, г 3.2