GBU4G
![Фото 1/3 GBU4G](https://static.chipdip.ru/lib/923/DOC006923720.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/226/DOC023226882.jpg)
![](https://static.chipdip.ru/lib/619/DOC030619214.jpg)
500 руб.
от 2 шт. —
390 руб.
от 5 шт. —
317 руб.
от 10 шт. —
289.80 руб.
1 шт.
на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
BRIDGE RECTIFIER, 4A, 400V, GBU; No. of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):4A; Bridge Rectifier Case Style:SIP; Forward Voltage VF Max:1V; No. of Pins:4Pins; Operating Temperature Max:150°C; Product Range:GBU4G Series; SVHC:Lead (27-Jun-2018); Diode Mounting Type:Through Hole; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Power Dissipation Pd:8W; Termination Type:Through Hole
Технические параметры
Avg. Forward Curr (Max) | 4(A) |
Forward Voltage | 1(V) |
Mounting | Through Hole |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | Case GBU |
Packaging | Rail/Tube |
Peak Non-Repetitive Surge Current (Max) | 150(A) |
Peak Rep Rev Volt | 400(V) |
Phase Type | Single Phase |
Pin Count | 4 |
Rad Hardened | No |
Rev Curr | 5(mA) |
RMS Voltage (Max) | 280(V) |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
If - Forward Current: | 4 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | onsemi |
Max Surge Current: | 150 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | GBU-4 |
Packaging: | Tube |
Pd - Power Dissipation: | 8 W |
Peak Reverse Voltage: | 400 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Series: | GBU4G |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Lead |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 280 V |
Bridge Type | Single Phase |
Configuration | Single |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Peak Average Forward Current | 4A |
Peak Forward Voltage | 1V |
Peak Non-Repetitive Forward Surge Current | 150A |
Peak Reverse Current | 500µA |
Peak Reverse Repetitive Voltage | 400V |
Width | 3.56mm |
Вес, г | 4.082 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 148 КБ
Datasheet
pdf, 203 КБ
Datasheet
pdf, 208 КБ
Документация
pdf, 204 КБ
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов