ADS8699IPW
![ADS8699IPW](https://static.chipdip.ru/lib/088/DOC024088830.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 250 руб.
от 2 шт. —
3 090 руб.
1 шт.
на сумму 3 250 руб.
Плати частями
от 814 руб. × 4 платежа
от 814 руб. × 4 платежа
Описание
Электроэлемент
Analog to Digital Converters - ADC 18-Bit, 100-kSPS, 1-Ch SAR ADC with programmable ( +/-12/ +/-10/ +/-6/ +/-5/ +/-2.5V) input ranges on +5V supply 16-TSSOP -40 to 125
Технические параметры
Manufacturer | Texas Instruments |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Part Status | Active |
Series | * |
Standard Package | 90 |
Supplier Device Package | 16-TSSOP |
Architecture | SAR |
Base Product Number | ADS8699 -> |
Configuration | PGA-ADC |
Data Interface | SPI |
ECCN | EAR99 |
Features | Internal Oscillator, PGA |
HTSUS | 8542.39.0001 |
Input Type | Differential, Pseudo-Differential, Single Ended |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 18 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Ratio - S/H:ADC | 0:1 |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 100k |
Voltage - Supply, Analog | 4.75V ~ 5.25V |
Voltage - Supply, Digital | 1.65V ~ 5.25V |
Analog Supply Voltage: | 4.75 V to 5.25 V |
Architecture: | SAR |
Brand: | Texas Instruments |
Digital Supply Voltage: | 1.65 V to 5.25 V |
DNL - Differential Nonlinearity: | 0.6 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Features: | Oscillator, Over-Voltage Protection, PGA |
Gain Error: | 0.01%FSR |
INL - Integral Nonlinearity: | 1.5 LSB |
Input Type: | Single-Ended |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Power Consumption: | 21 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Reference Voltage: | 4.096 V |
Resolution: | 18 bit |
Sampling Rate: | 100 kS/s |
Series: | ADS8699 |
SFDR - Spurious Free Dynamic Range: | 114 dB |
Shutdown: | No Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 92.5 dB |
SNR - Signal to Noise Ratio: | 92.5 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | -110 dB |
Type: | Precision ADC |
Вес, г | 5.5 |
Техническая документация
Документация
pdf, 1762 КБ
Чертеж
pdf, 142 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем