ADUM4223WBRWZ
![ADUM4223WBRWZ](https://static.chipdip.ru/lib/166/DOC004166158.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 470 руб.
от 2 шт. —
2 300 руб.
Добавить в корзину 1 шт.
на сумму 2 470 руб.
Плати частями
от 619 руб. × 4 платежа
от 619 руб. × 4 платежа
Описание
Электроэлемент
Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg Automotive AEC-Q100 16-Pin SOIC W Tube
Технические параметры
Automotive | Yes |
Maximum Fall Time - (ns) | 22 |
Maximum Operating Supply Voltage - (V) | 18 |
Maximum Propagation Delay Skew - (ns) | 12 |
Maximum Quiescent Supply Current - (mA) | 2.4 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Minimum Pulse Width - (ns) | 50 |
Operating Temperature - (?C) | -40~125 |
Output Type | CMOS |
Packaging | Tube |
Pin Count | 16 |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Approval Agency | CSA, UR, VDE |
Base Product Number | ADUM4223 -> |
Common Mode Transient Immunity (Min) | 50kV/Вµs |
Current - Peak Output | 4A |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 16-SOIC (0.295"", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) | 54ns, 54ns |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 12ns, 12ns |
RoHS Status | ROHS3 Compliant |
Series | Automotive -> |
Supplier Device Package | 16-SOIC |
Technology | Magnetic Coupling |
Voltage - Isolation | 5000Vrms |
Voltage - Output Supply | 7.5V ~ 18V |
Bridge Type | Half Bridge |
Driver Type | High and Low Side|Isolated Gate Driver |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High and Low Sides Dependency | Independent |
Input Logic Compatibility | CMOS|3.3V|5V |
Latch-Up Proof | No |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 12(Typ) |
Maximum Operating Frequency (kHz) | 1000(Min) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 2770 |
Maximum Propagation Delay Time (ns) | 43(Typ) |
Maximum Rise Time (ns) | 12(Typ) |
Maximum Supply Current (mA) | 5.6(Typ) |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Resistance (Ohm) | 0.6|1.1 |
Part Status | Active |
PCB changed | 16 |
Peak Output Current (A) | 4 |
PPAP | Unknown |
Special Features | Under Voltage Lockout |
Supplier Temperature Grade | Automotive |
Type | IGBT|MOSFET |
Typical Input High Threshold Voltage (V) | 2.1(Min) |
Typical Input Low Threshold Voltage (V) | 1.65(Max) |
Техническая документация
ADuM3223_4223
pdf, 524 КБ
Datasheet
pdf, 513 КБ