IRS21531DSPBF, Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Мин. кол-во для заказа 160 шт.
Добавить в корзину 160 шт.
на сумму 36 800 руб.
Плати частями
от 9 200 руб. × 4 платежа
от 9 200 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductor - IC > Power Management > Gate and Power Driver
Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N Tube
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
Fall Time: | 50 ns |
Features: | Synchronous |
Logic Type: | CMOS |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 350 ns |
Maximum Turn-On Delay Time: | 350 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 10 V to 20 V |
Output Current: | 260 mA |
Output Voltage: | 10 V to 20 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 625 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Half-Bridge Drivers |
Rise Time: | 120 ns |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 16.8 V |
Supply Voltage - Min: | 10.1 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Automotive | No |
Bridge Type | Half Bridge |
Driver Configuration | Inverting|Non-Inverting |
Driver Type | High and Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High and Low Sides Dependency | Synchronous |
Maximum Fall Time (ns) | 80 |
Maximum Operating Frequency (kHz) | 100 |
Maximum Operating Supply Voltage (V) | 16.8 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 625 |
Maximum Rise Time (ns) | 220 |
Maximum Supply Current (mA) | 5 |
Minimum Operating Supply Voltage (V) | 10.1 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Packaging | Tube |
Part Status | LTB |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Reference Voltage (V) | 600(Max) |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical Input High Threshold Voltage (V) | 11 |
Typical Input Low Threshold Voltage (V) | 9 |
Brand | Infineon Technologies |
Configuration | Inverting, Non-Inverting |
Factory Pack Quantity | 2500 |
Fall Time | 80 ns |
Features | Synchronous |
Height | 1.5 mm(Max) |
Length | 5 mm(Max) |
Logic Type | CMOS |
Manufacturer | Infineon |
Maximum Clock Frequency | 100 kHz |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 5 mA |
Output Current | 260 mA |
Package / Case | SOIC-8 |
Pd - Power Dissipation | 625 mW |
Product | Half-Bridge Drivers |
Product Category | Gate Drivers |
Rise Time | 220 ns |
RoHS | Details |
Supply Voltage - Max | 16.8 V |
Supply Voltage - Min | 10.1 V |
Type | High and Low Side |
Unit Weight | 0.019048 oz |
Width | 4 mm(Max) |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем