AC03000003908JAC00, Res Wirewound 3.9 Ohm 5% 3W -80ppm/C to -10ppm/C Cement AXL Ammo
![Фото 1/2 AC03000003908JAC00, Res Wirewound 3.9 Ohm 5% 3W -80ppm/C to -10ppm/C Cement AXL Ammo](https://static.chipdip.ru/lib/159/DOC004159510.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/253/DOC027253198.jpg)
85 руб.
Кратность заказа 500 шт.
от 1000 шт. —
75 руб.
от 2000 шт. —
60 руб.
500 шт.
на сумму 42 500 руб.
Плати частями
от 10 625 руб. × 4 платежа
от 10 625 руб. × 4 платежа
Описание
Passives > Resistors > Fixed Single - Through Hole
AC Cemented Leaded Wirewound ResistorsVishay / Draloric AC Cemented Leaded Wirewound Resistors feature a robust silicon cement coating that can handle challenging ambient and operating conditions. The AC wire wound resistors are ideal for general-purpose power applications. Typical applications include but are not limited to energy meters, power supplies, and automotive electronics. For a given application, requirements of ohmic value, rated power, peak voltage, pulse shape, pulse duration, lead bending, and environmental conditions may be submitted to recommend the most suitable product. Various lead forms are also available such as RT (radial taped), WSZ (Z-form), DK (double kink), and EK (single kink) with defined mounting pitch.
Технические параметры
Brand: | Vishay/Draloric |
Diameter: | 4.8 mm |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Diameter: | 0.8 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +250 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | 0 C to+275 C |
Packaging: | Ammo Pack |
Product Category: | Wirewound Resistors-Through Hole |
Product Type: | Wirewound Resistors |
Product: | Power Resistors Wirewound Cement Filled Ceramic |
Series: | AC |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | -10 PPM/K to-80 PPM/K |
Termination Style: | Axial |
Type: | Cemented Leaded Wirewound Resistor |
Automotive | No |
Case Style | Cement |
ECCN (US) | EAR99 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Lead Diameter (mm) | 0.8 |
Maximum Operating Temperature (°C) | 250 |
Minimum Operating Temperature (°C) | -55 |
Number of Terminals | 2 |
Package Shape | Cylindrical |
Packaging | Ammo |
Part Status | Active |
PPAP | No |
Technology | Wirewound |
Temperature Coefficient (ppm/°C) | -80 to-10 |
Temperature Range @ Derated Power (°C) | 40 to 200 |
Termination Forming | Not Formed |
Termination Style | Axial |
Вес, г | 1 |