3-5435640-9, Switch DIP OFF ON SPST 8 Raised Rocker 1A 40VDC PC Pins 2.54mm Thru-Hole Tube
![Фото 1/3 3-5435640-9, Switch DIP OFF ON SPST 8 Raised Rocker 1A 40VDC PC Pins 2.54mm Thru-Hole Tube](https://static.chipdip.ru/lib/276/DOC027276362.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/449/DOC047449756.jpg)
![](https://static.chipdip.ru/lib/276/DOC027276365.jpg)
350 руб.
Мин. кол-во для заказа 110 шт.
от 330 шт. —
319 руб.
110 шт.
на сумму 38 500 руб.
Плати частями
от 9 625 руб. × 4 платежа
от 9 625 руб. × 4 платежа
Описание
Electromechanical > Switches > DIP
7100 series DIP switches with a 2.54mm centerline. These 7100 series DIP switches have top actuated rocker actuators and are through hole PCB mounting with gold plated contacts.
Технические параметры
Actuator Type | Rocker |
Contact Configuration | SPST |
Contact Current Rating | 100 mA @ 5 V dc |
Contact Material | Gold Plated Copper |
Maximum Operating Temperature | +105°C |
Mechanical Life | 2000Operations |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Number of Positions | 8 |
Operating Temperature Range | -55 →+105°C |
Package Style | DIP |
Body colour | blue |
Button shape | rectangular |
Contact plating | gold-plated |
Contacts configuration | SPST |
DC contacts rating @R(at resistive load)at resistive load | 1A/40V DC |
Dimensions | 22.35x9.65x7.37mm |
Illumination | none |
Manufacturer | TE Connectivity |
Manufacturer series | DIP |
Mounting | THT |
Shape | rectangular |
Stable positions number | 2 |
Switching method(the position in bracket indicates momentary position.)The posit | ON-OFF |
Type of switch | DIP-SWITCH |
Техническая документация
Datasheet
pdf, 140 КБ