1-160759-2, Conn Terminal SKT Crimp ST Cable Mount 15-20AWG T/R

Фото 1/2 1-160759-2, Conn Terminal SKT Crimp ST Cable Mount 15-20AWG T/R
Изображения служат только для ознакомления,
см. техническую документацию
33 руб.
Кратность заказа 1500 шт.
от 3000 шт.30 руб.
от 7500 шт.27 руб.
1500 шт. на сумму 49 500 руб.
Плати частями
от 12 375 руб. × 4 платежа
Номенклатурный номер: 8003193165
Артикул: 1-160759-2
Бренд: TE Connectivity

Описание

Interconnect > Connectors > Terminals Lugs Splices
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG.

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 1500
Gender: Female
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Copper
Mounting Angle: Straight
Mounting Style: Push In
Packaging: Reel
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Stud/Tab Size: 6.35 mm x 0.81 mm
Subcategory: Terminals
Termination Style: Crimp
Type: Receptacle
Wire Gauge Max: 15 AWG
Wire Gauge: 15 AWG
Contact Material Phosphor Bronze
Contact Plating Tin
For Use With Positive Lock.250 Mk I Connector Housing
Gender Female
Maximum Wire Size AWG 15AWG
Maximum Wire Size mm² 1.5mm²
Minimum Wire Size AWG 20AWG
Minimum Wire Size mm² 0.5mm²
Series Positive Lock.250 Mk I
Termination Method Crimp

Техническая документация

Datasheet
pdf, 95 КБ
Datasheet
pdf, 9140 КБ
Datasheet
pdf, 469 КБ
Datasheet
pdf, 96 КБ
Чертеж
pdf, 138 КБ