TLHG4400, LED Uni-Color Green 565nm 2-Pin T-1 T/R
![Фото 1/3 TLHG4400, LED Uni-Color Green 565nm 2-Pin T-1 T/R](https://static.chipdip.ru/lib/153/DOC026153120.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/218/DOC029218138.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
24 руб.
Мин. кол-во для заказа 1500 шт.
от 3206 шт. —
22 руб.
1500 шт.
на сумму 36 000 руб.
Плати частями
от 9 000 руб. × 4 платежа
от 9 000 руб. × 4 платежа
Описание
Semiconductor - Discrete > Opto Discrete - LED > Low Power LED (below 100mA)
The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast.
Технические параметры
Длина волны,нм | 565 | |
Brand | Vishay Semiconductors | |
Factory Pack Quantity | 5000 | |
Height | 4.5 mm | |
If - Forward Current | 10 mA | |
Illumination Color | Green | |
LED Size | T-1(3 mm) | |
Length | 3.2 mm | |
Lens Color/Style | Tinted, Diffused | |
Lens Dimensions | 2.9 mm x 2.9 mm x 3.5 mm | |
Lens Shape | Dome | |
Luminous Intensity | 4 mcd | |
Manufacturer | Vishay | |
Maximum Operating Temperature | +100 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | Through Hole | |
Number of LEDs | 1 | |
Operating Supply Voltage | 2.4 V | |
Package / Case | T-1(3 mm) | |
Packaging | Bulk | |
Peak Wavelength | 565 nm | |
Power Rating | 100 mW | |
Product Category | Standard LEDs-Through Hole | |
RoHS | Details | |
Vf - Forward Voltage | 2.4 V | |
Viewing Angle | 30 deg | |
Vr - Reverse Voltage | 15 V | |
Wavelength | 568.5 nm | |
Wavelength/Color Temperature | 568.5 nm | |
Width | 3.2 mm | |
Dominant Wavelength | 575 nm | |
Forward Voltage | 2.4 V | |
LED Colours | Green | |
Lens Colour | Green | |
Mounting Type | Through Hole | |
Number of Pins | 2 | |
Package Type | 3mm(T-1) |
Техническая документация
Datasheet TLHG4401
pdf, 277 КБ
Datasheet TLHG4401
pdf, 204 КБ
Datasheet TLHG5400
pdf, 202 КБ
Документация
pdf, 202 КБ