1-1393240-1, Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
![1-1393240-1, Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT](https://static.chipdip.ru/lib/340/DOC001340289.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 870 руб.
Мин. кол-во для заказа 19 шт.
от 41 шт. —
1 790 руб.
от 103 шт. —
1 720 руб.
19 шт.
на сумму 35 530 руб.
Плати частями
от 8 884 руб. × 4 платежа
от 8 884 руб. × 4 платежа
Описание
Electromechanical > Relays & I/O Modules > Power Relays
RT315012 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 300 – 400 mW Coil Power Rating DC: 400 mW Coil Resistance: 360 Ω Standard Monostable, DC 300 – 400 mW I Power Relay I Part Number: 1-1393240-1 I Internal Number: 1-1393240-1 I Alias Number: RT315012 I LADD Distribution
Технические параметры
Coil Magnetic System | Monostable, DC |
Coil Power Rating Class | 300-400 mW |
Coil Power Rating DC | 400 mW |
Coil Resistance | 360 ? |
Coil Special Features | UL Coil Insulation Class F |
Coil Voltage Rating | 12 VDC |
Contact Arrangement | 1 Form C(CO) |
Contact Current Class | 10-20 A, (16 A) |
Contact Current Rating (Max) | 16 A |
Contact Limiting Breaking Current | 16 A |
Contact Limiting Continuous Current | 16 A |
Contact Limiting Making Current | 30 A |
Contact Material | AgNi90/10 |
Contact Number of Poles | 1 |
Contact Plating Material | Gold |
Contact Switching Voltage (Max) | 400 VAC |
Contact Voltage Rating | 250 VAC |
Environmental Ambient Temperature (Max) | 85 °C |
Environmental Category of Protection | RTII |
Height Class (Mechanical) | 15-16 mm |
Insulation Clearance Between Contact & Coil | 10 mm |
Insulation Clearance Class | 8 mm |
Insulation Creepage Between Contact & Coil | 10 mm |
Insulation Creepage Class | 8 mm |
Insulation Initial Dielectric Between Coil & Contact Class | 4000-5000 V |
Insulation Initial Dielectric Between Contacts & Coil | 5000 Vrms |
Insulation Initial Dielectric Between Open Contacts | 1000 Vrms |
Insulation Special Features | Tracking Index of Relay Base PTI250 |
Length Class (Mechanical) | 25-30 mm |
Packaging Method | Carton, (Tube) |
Power Relay Type | Standard |
Product Height | 15.7 mm |
Product Length | 29 mm |
Product Weight | 14 g |
Product Width | 12.7 mm |
Relay Mounting Type | Printed Circuit Board, (Socket) |
Terminal Type | PCB-THT, (Plug-In) |
Width Class (Mechanical) | 12-16 mm |
Техническая документация
Datasheet RT314730
pdf, 487 КБ
Power PCB Relay RT1
pdf, 237 КБ