1-1415899-1, Power Relay 24VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
![Фото 1/2 1-1415899-1, Power Relay 24VDC 12A SPDT(29mm 12.7mm 15.7mm) THT](https://static.chipdip.ru/lib/574/DOC044574425.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/730/DOC017730174.jpg)
310 руб.
Мин. кол-во для заказа 120 шт.
от 269 шт. —
290 руб.
от 676 шт. —
272 руб.
120 шт.
на сумму 37 200 руб.
Плати частями
от 9 300 руб. × 4 платежа
от 9 300 руб. × 4 платежа
Описание
Electromechanical > Relays & I/O Modules > Power Relays
Описание Реле, Конфиг: 1C, Uкатушки: 24 В, DC, Мощность катушки (max): 400 мВт, контакты: 12 А, UAC: 250 В/29х12.7х15.7мм Характеристики Категория | Реле электромагнитное |
Вид | миниатюрное |
Технические параметры
Coil Magnetic System | Monostable, DC |
Coil Power Rating Class | 300-400 mW |
Coil Power Rating DC | 400 mW |
Coil Resistance | 1440 Ω |
Coil Special Features | UL Coil Insulation Class F |
Coil Voltage Rating | 24 VDC |
Contact Arrangement | 1 Form C(CO) |
Contact Current Class | 10-20 A, (16 A) |
Contact Current Rating (Max) | 12 A |
Contact Limiting Breaking Current | 12 A |
Contact Limiting Continuous Current | 12 A |
Contact Limiting Making Current | 30 A |
Contact Material | AgNi90/10 |
Contact Number of Poles | 1 |
Contact Switching Voltage (Max) | 400 VAC |
Contact Voltage Rating | 250 VAC |
Environmental Ambient Temperature (Max) | 85 °C |
Environmental Category of Protection | RTII |
Height Class (Mechanical) | 15-16 mm |
Insulation Clearance Between Contact & Coil | 10 mm |
Insulation Clearance Class | 8 mm |
Insulation Creepage Between Contact & Coil | 10 mm |
Insulation Creepage Class | 8 mm |
Insulation Initial Dielectric Between Coil & Contact Class | 4000-5000 V |
Insulation Initial Dielectric Between Contacts & Coil | 5000 Vrms |
Insulation Initial Dielectric Between Open Contacts | 1000 Vrms |
Insulation Special Features | Tracking Index of Relay Base PTI250 |
Length Class (Mechanical) | 25-30 mm |
Packaging Method | Carton, (Tube) |
Power Relay Type | Standard |
Product Height | 15.7 mm |
Product Length | 29 mm |
Product Weight | 10 g |
Product Width | 12.7 mm |
Relay Mounting Type | Printed Circuit Board |
Terminal Type | PCB-THT |
Width Class (Mechanical) | 12-16 mm |
Техническая документация
Документация
pdf, 318 КБ