1-1415899-9, Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
![Фото 1/2 1-1415899-9, Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT](https://static.chipdip.ru/lib/666/DOC016666413.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/374/DOC022374924.jpg)
320 руб.
Мин. кол-во для заказа 120 шт.
от 260 шт. —
300 руб.
от 654 шт. —
281 руб.
120 шт.
на сумму 38 400 руб.
Плати частями
от 9 600 руб. × 4 платежа
от 9 600 руб. × 4 платежа
Альтернативные предложения1
Описание
Electromechanical > Relays & I/O Modules > Power Relays
RZ03-1C4-D005 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 400 – 500 mW Coil Power Rating DC: 420 mW Coil Resistance: 60 Ω Standard Monostable, DC 400 – 500 mW 420 mW I Schrack Rz Series Power Relay I Part Number: 1-1415899-9 I Internal Number: 1-1415899-9 I Alias Number: RZ03-1C4-D005 I LADD Distribution
Технические параметры
Coil Magnetic System | Monostable, DC |
Coil Power Rating Class | 400-500 mW |
Coil Power Rating DC | 420 mW |
Coil Resistance | 60 Ω |
Coil Special Features | UL Coil Insulation Class F |
Coil Voltage Rating | 5 VDC |
Contact Arrangement | 1 Form C(CO) |
Contact Current Class | 10-20 A, (16 A) |
Contact Current Rating (Max) | 16 A |
Contact Limiting Breaking Current | 16 A |
Contact Limiting Continuous Current | 16 A |
Contact Limiting Making Current | 30 A |
Contact Material | AgNi90/10 |
Contact Number of Poles | 1 |
Contact Switching Voltage (Max) | 400 VAC |
Contact Voltage Rating | 250 VAC |
Environmental Ambient Temperature (Max) | 85 °C |
Environmental Category of Protection | RTII |
Height Class (Mechanical) | 15-16 mm |
Insulation Clearance Between Contact & Coil | 10 mm |
Insulation Clearance Class | 8 mm |
Insulation Creepage Between Contact & Coil | 10 mm |
Insulation Creepage Class | 8 mm |
Insulation Initial Dielectric Between Coil & Contact Class | 4000-5000 V |
Insulation Initial Dielectric Between Contacts & Coil | 5000 Vrms |
Insulation Initial Dielectric Between Open Contacts | 1000 Vrms |
Insulation Special Features | Tracking Index of Relay Base PTI250 |
Length Class (Mechanical) | 25-30 mm |
Packaging Method | Carton, (Tube) |
Power Relay Type | Standard |
Product Height | 15.7 mm |
Product Length | 29 mm |
Product Weight | 10 g |
Product Width | 12.7 mm |
Relay Mounting Type | Printed Circuit Board |
Terminal Type | PCB-THT |
Width Class (Mechanical) | 12-16 mm |
Техническая документация
Документация
pdf, 138 КБ
ENG_DS_RZ_0920
pdf, 626 КБ