AC03000002200JAC00, Res Wirewound 220 Ohm 5% 3W -80ppm/C to -10ppm/C Cement AXL Ammo
![Фото 1/3 AC03000002200JAC00, Res Wirewound 220 Ohm 5% 3W -80ppm/C to -10ppm/C Cement AXL Ammo](https://static.chipdip.ru/lib/159/DOC004159510.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/934/DOC007934479.jpg)
![](https://static.chipdip.ru/lib/253/DOC027253198.jpg)
85 руб.
Кратность заказа 500 шт.
от 1000 шт. —
75 руб.
от 2000 шт. —
60 руб.
500 шт.
на сумму 42 500 руб.
Плати частями
от 10 625 руб. × 4 платежа
от 10 625 руб. × 4 платежа
Описание
Passives > Resistors > Fixed Single - Through Hole
220 Ohms В±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Технические параметры
Composition | Wirewound |
ECCN | EAR99 |
Features | Flame Retardant Coating, Pulse Withstanding, Safet |
HTSUS | 8533.21.0080 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.189"" Dia x 0.512"" L(4.80mm x 13.00mm) |
Supplier Device Package | Axial |
Temperature Coefficient | -10/-80ppm/В°C |
Automotive | No |
Case Style | Cement |
ECCN (US) | EAR99 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Lead Diameter (mm) | 0.8 |
Maximum Operating Temperature (°C) | 250 |
Minimum Operating Temperature (°C) | -55 |
Number of Terminals | 2 |
Package Shape | Cylindrical |
Packaging | Ammo |
Part Status | Active |
PPAP | No |
Technology | Wirewound |
Temperature Coefficient (ppm/°C) | -80 to-10 |
Temperature Range @ Derated Power (°C) | 40 to 200 |
Termination Forming | Not Formed |
Termination Style | Axial |
Brand: | Vishay/Draloric |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Diameter: | 0.8 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +250 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | 0 C to+275 C |
Packaging: | Ammo Pack |
Product Category: | Wirewound Resistors-Through Hole |
Product Type: | Wirewound Resistors |
Product: | Power Resistors Wirewound Cement Filled Ceramic |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | -10 PPM/K to-80 PPM/K |
Termination Style: | Axial |
Type: | Cemented Leaded Wirewound Resistor |
Вес, г | 1 |