AC05000001007JAC00, Res Wirewound 0.1 Ohm 5% 5W -80ppm/C to -10ppm/C Cement AXL Ammo
![Фото 1/3 AC05000001007JAC00, Res Wirewound 0.1 Ohm 5% 5W -80ppm/C to -10ppm/C Cement AXL Ammo](https://static.chipdip.ru/lib/376/DOC022376477.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/934/DOC007934579.jpg)
![](https://static.chipdip.ru/lib/253/DOC027253198.jpg)
130 руб.
Кратность заказа 500 шт.
от 1500 шт. —
97 руб.
500 шт.
на сумму 65 000 руб.
Плати частями
от 16 250 руб. × 4 платежа
от 16 250 руб. × 4 платежа
Описание
Passives > Resistors > Fixed Single - Through Hole
100 mOhms В±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Технические параметры
корпус | Axial |
Composition | Wirewound |
ECCN | EAR99 |
Features | Flame Retardant Coating, Pulse Withstanding, Safet |
HTSUS | 8533.21.0080 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.295"" Dia x 0.709"" L(7.50mm x 18.00mm) |
Supplier Device Package | Axial |
Temperature Coefficient | -10/-80ppm/В°C |
Brand: | Vishay/Draloric |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Diameter: | 0.8 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +250 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+250 C |
Packaging: | Ammo Pack |
Product Category: | Wirewound Resistors-Through Hole |
Product Type: | Wirewound Resistors |
Product: | Power Resistors Wirewound Cement Filled Ceramic |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | -10 PPM/K to-80 PPM/K |
Termination Style: | Axial |
Type: | Cemented Leaded Wirewound Resistor |
Automotive | No |
Case Style | Cement |
CECC Qualified | No |
ESD Protection | Unknown |
Fail Safe Fusible Resistor | No |
Military | No |
Operating Temperature - (??C) | -55~250 |
Package Shape | Cylindrical |
Packaging | Ammo |
Technology | Wirewound |
Termination Style | Axial |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 246 КБ
Документация
pdf, 245 КБ