MAL202118102E3, Cap Aluminum Lytic 1000uF 63V 20% (18 X 30mm) Axial 0.135 Ohm 1170mA 8000h 85C Automotive Bulk
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
Мин. кол-во для заказа 70 шт.
от 121 шт. —
495 руб.
70 шт.
на сумму 37 100 руб.
Плати частями
от 9 275 руб. × 4 платежа
от 9 275 руб. × 4 платежа
Описание
Passives > Capacitors > Aluminum
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve.
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Capacitance | 1000µF | |
Diameter | 18mm | |
Equivalent Series Resistance | 135mΩ | |
Leakage Current | 130 μA | |
Lifetime | 8000h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Through Hole | |
Ripple Current | 1.17A | |
Series | 021 ASM | |
Technology | Electrolytic | |
Tolerance | ±20% | |
Voltage | 63V dc | |
Brand: | Vishay/BC Components | |
Capacitance: | 1000 uF | |
Diameter: | 18 mm | |
ESR: | 135 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 120 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | 222202118102 | |
Product Category: | Aluminium Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 1.17 A | |
Series: | 021 ASM | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Aluminum Capacitors Axial Standard Miniature | |
Voltage Rating DC: | 63 VDC | |
Automotive | Yes | |
CECC Qualified | No | |
Equivalent Series Resistance Type | Standard | |
ESR - (Ohm) | 0.135 | |
IL - (uA) | 130@5Min | |
IR - (mA) | 1170 | |
Lifetime - (h) | 8000 | |
Military | No | |
Operating Temperature - (??C) | -40~85 | |
Packaging | Bulk | |
Size - (mm) | 18 X 30 | |
Special Features | PolarizedIAxial LeadsIHigh CV | |
Termination Style | Axial |
Техническая документация
Datasheet MAL202129478E3
pdf, 210 КБ
Документация
pdf, 210 КБ