BFC237035104, Cap Film 0.1uF 250V PET 10%( 7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5.08mm 105C Automotive Ammo
![Фото 1/3 BFC237035104, Cap Film 0.1uF 250V PET 10%( 7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5.08mm 105C Automotive Ammo](https://static.chipdip.ru/lib/406/DOC047406683.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/788/DOC004788498.jpg)
![](https://static.chipdip.ru/lib/047/DOC006047964.jpg)
170 руб.
Кратность заказа 750 шт.
от 1500 шт. —
120 руб.
от 3000 шт. —
90 руб.
750 шт.
на сумму 127 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passives > Capacitors > Film
MKT370 DC Film CapacitorsVishay MKT370 DC Film Capacitors feature a 5.08mm lead pitch and are supplied loose in the box, taped on an ammo pack, or reel. The capacitors are AEC-Q200 qualified. The MKT370 can be used for blocking and coupling, bypass and energy reservoir, telecom, industrial, and consumer applications.
Технические параметры
Номинальная емкость | 0.1 | |
Единица измерения | мкф | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8532.24.00.60 | |
Mounting | Through Hole | |
Capacitance Value | 0.1uF | |
Tolerance | 10% | |
Voltage | 250VDC|160VAC | |
Dielectric | PET | |
Special Features | AEC-Q200 Qualified | |
Construction | Plastic Rectangular Can | |
Termination Style | Radial | |
Terminal Pitch (mm) | 5.08 | |
Size (mm) | 7.2 X 6 X 11 | |
Wire Form | Straight | |
Minimum Operating Temperature (°C) | -55 | |
Maximum Operating Temperature (°C) | 105 | |
Packaging | Ammo | |
Product Length (mm) | 7.2(Max) | |
Product Depth (mm) | 6(Max) | |
Product Height (mm) | 11(Max) | |
Product Weight (g) | 0.64 | |
Lead Diameter (mm) | 0.5 | |
Seated Plane Height (mm) | 11(Max) | |
Brand: | Vishay/BC Components | |
Capacitance - nF: | 100 nF | |
Capacitance - pF: | 100000 pF | |
Capacitance: | 0.1 uF | |
Dielectric: | Polyester | |
Factory Pack Quantity: Factory Pack Quantity: | 750 | |
Lead Diameter: | 0.5 mm | |
Lead Spacing: | 5.08 mm | |
Lead Style: | Straight | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Ammo Pack | |
Part # Aliases: | 222237035104 | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Series: | MKT370 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 10% | |
Type: | Metallized Polyester Film Capacitors | |
Voltage Rating AC: | 160 VAC | |
Voltage Rating DC: | 250 VDC | |
Manufacturer | VISHAY | |
Terminal pitch | 5mm | |
Type of capacitor | polypropylene |