0353620850, Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag
![Фото 1/4 0353620850, Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag](https://static.chipdip.ru/lib/641/DOC004641346.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/772/DOC024772002.jpg)
![](https://static.chipdip.ru/lib/167/DOC004167462.jpg)
![](https://static.chipdip.ru/lib/210/DOC005210781.jpg)
47 руб.
Мин. кол-во для заказа 750 шт.
от 1407 шт. —
44 руб.
750 шт.
на сумму 35 250 руб.
Плати частями
от 8 814 руб. × 4 платежа
от 8 814 руб. × 4 платежа
Описание
Interconnect > Connectors > Headers & PCB Receptacles
The Sherlock Connector System from Molex is for use in applications where secure mating is an important consideration.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Mounting | Through Hole |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Number of Contacts | 8 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2 |
Body Orientation | Straight |
Maximum Current Rating (A) | 2/Contact |
Maximum Voltage Rating | 125V |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Packaging | Bag |
Product Weight (g) | 0.472 |
Product Length (mm) | 18.3 |
Product Depth (mm) | 5.5 |
Product Height (mm) | 8.5 |
Tradename | Sherlock™ |
RoHS Compliant | Yes |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 2.0A |
Mounting Type | Through Hole |
Pitch | 2.0mm |
Series | Sherlock |
Shrouded/Unshrouded | Shrouded |
Техническая документация
Datasheet
pdf, 320 КБ
Datasheet
pdf, 30 КБ
Datasheet 0353620850
pdf, 17 КБ
Документация
pdf, 23 КБ
Чертеж
pdf, 203 КБ