ATMEGA88V-10MU, MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray
![Фото 1/2 ATMEGA88V-10MU, MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray](https://static.chipdip.ru/lib/509/DOC030509922.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/307/DOC034307488.jpg)
860 руб.
Кратность заказа 490 шт.
от 980 шт. —
840 руб.
от 1960 шт. —
801 руб.
490 шт.
на сумму 421 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductor - IC > Processors > Microcontroller
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support.
Технические параметры
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATmega |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 10 |
Maximum CPU Frequency (MHz) | 10 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 23 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Process Technology | CMOS |
Program Memory Size | 8KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 6 |
RAM Size | 1KB |
Real Time Clock | No |
SPI | 2 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Maximum Frequency | 10MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 1 |
Package Type | QFN/MLF |
Pulse Width Modulation | 1(6 Channel) |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 5.1mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем