1437566-4, Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 24VDC 1.77N SMD T/R
![1437566-4, Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 24VDC 1.77N SMD T/R](https://static.chipdip.ru/lib/791/DOC042791223.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49 руб.
Кратность заказа 1800 шт.
от 3600 шт. —
46 руб.
Добавить в корзину 1800 шт.
на сумму 88 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Electromechanical > Switches > Tactile
Dust Proof: No Rectangular Off (On) Brass Silver | Tactile Switch With Dome Switch | Part Number: FSMSMTR | Internal Number: 1437566-4 | TE Connectivity
Технические параметры
Body colour | brown |
Button shape | rectangular |
Contact material | bronze |
Contact plating | silver plated |
Contacts configuration | SPST |
DC contacts rating @R(at resistive load)at resistive load | 50mA/24V DC |
Dimensions | 6x3.5x3.5mm |
Illumination | none |
Key button colour | black |
Leads | for PCB |
Manufacturer | TE Connectivity |
Manufacturer series | FSM |
Max. contact resistance: | 100mΩ |
Mounting | SMT |
Number of positions | 2 |
Operating temperature | -35…85°C |
Shape | rectangular |
Stable positions number | 1 |
Switching method(the position in bracket indicates momentary position.)The position in bracket indicates momentary position. | OFF-(ON) |
Type of switch | microswitch TACT |
Automotive | No |
Body Orientation | Straight |
Electrical Life - (Cycles) | 20000 |
Maximum Current Rating - (A) | 0.05@24VDC |
Military | No |
Operating Force - (N) | 1.77 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Rad Hard | No |
Switch Configuration | OFF(ON) |
Switching Function | Momentary |
Termination Style | Gull Wing |
Техническая документация
Мы рекомендуем