4-1393224-6, Power Relay 12VDC 8A SPDT(28.5x10.1x12.3)mm THT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
Мин. кол-во для заказа 130 шт.
от 292 шт. —
270 руб.
от 736 шт. —
250 руб.
130 шт.
на сумму 36 400 руб.
Плати частями
от 9 100 руб. × 4 платежа
от 9 100 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги1
Описание
Electromechanical > Relays & I/O Modules > Power Relays
Power Relay 12VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT
Технические параметры
Coil Magnetic System | Monostable, DC |
Coil Power Rating Class | 200-300 mW |
Coil Power Rating DC | 230 mW |
Coil Resistance | 627 Ω |
Coil Special Features | UL Coil Insulation Class F |
Coil Voltage Rating | 12 VDC |
Contact Arrangement | 1 Form C(CO) |
Contact Current Class | 5-10 A, (16 A) |
Contact Current Rating (Max) | 8 A |
Contact Limiting Breaking Current | 8 A |
Contact Limiting Continuous Current | 8 A |
Contact Limiting Making Current | 8 A |
Contact Limiting Short-Time Current | 8 A |
Contact Material | AgNi0.15 |
Contact Number of Poles | 1 |
Contact Switching Load (Min) | 10mA @ 12V |
Contact Switching Voltage (Max) | 400 VAC |
Contact Voltage Rating | 250 VAC |
Environmental Ambient Temperature (Max) | 70 °C |
Environmental Ambient Temperature Class | 50-70 °C |
Environmental Category of Protection | RTII |
Height Class (Mechanical) | 12-13 mm |
Insulation Clearance Between Contact & Coil | 8 mm |
Insulation Clearance Class | 5-8 mm |
Insulation Creepage Between Contact & Coil | 8 mm |
Insulation Creepage Class | 5.5-8 mm |
Insulation Initial Dielectric Between Coil & Contact Class | 4000 V |
Insulation Initial Dielectric Between Contacts & Coil | 5000 Vrms |
Insulation Initial Dielectric Between Open Contacts | 1000 Vrms |
Insulation Special Features | Tracking Index of Relay Base PTI250 |
Length Class (Mechanical) | 25-30 mm |
Packaging Method | Box & Tube, (Tube) |
Power Relay Type | Standard |
Product Height | 12.3 mm |
Product Length | 28.5 mm |
Product Weight | 8 g |
Product Width | 10.1 mm |
Relay Mounting Type | Printed Circuit Board |
Terminal Type | PCB-THT |
Width Class (Mechanical) | 10-12 mm |
Катушка: напряжение срабатывания,В | 12 |
Катушка: Сопротивление обмотки,Ом | 627 |
Катушка: ток, мА | 0 |
Контакты: Коммутируемое напряжение,В | 250В AC |
Контакты: Коммутируемый ток,А | 8 |
Конфигурация контактов | 1 Form C(1 переключающий контакт) |
Серия | RYII |
Automotive | No |
Coil Current (mA) | 19.14 |
Coil Suppression Diode | No |
Contact Form | 1 Form C |
DC Coil Voltage (V) | 12 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
LED Indicator | No |
Maximum Operating Temperature (°C) | 70 |
Maximum Pick-Up Voltage | 8.4VDC |
Maximum Switching Current (A) | 8 |
Maximum Switching Power | 2kVA |
Mechanical Life (Operations) | 30000000 |
Minimum Dropout Voltage | 1.2VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 5 |
Operate Time (ms) | 9 |
Part Status | Active |
PPAP | No |
Push to Test Button | No |
Relay Construction | Non-Latching |
Release Time (ms) | 5 |
Termination Style | PC Pin |