7-1393243-3, Power Relay 60VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
Мин. кол-во для заказа 66 шт.
от 155 шт. —
510 руб.
от 389 шт. —
471 руб.
66 шт.
на сумму 34 980 руб.
Плати частями
от 8 745 руб. × 4 платежа
от 8 745 руб. × 4 платежа
Посмотреть аналоги2
Описание
Electromechanical > Relays & I/O Modules > Power Relays
RT424060 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 400 – 500 mW Coil Power Rating DC: 420 mW Coil Resistance: 8570 Ω Standard Monostable, DC 400 – 500 mW 420 mW I Power Relay I Part Number: 7-1393243-3 I Internal Number: 7-1393243-3 I Alias Number: RT424060 I LADD Distribution
Технические параметры
Coil Magnetic System | Monostable, DC |
Coil Power Rating Class | 400-500 mW |
Coil Power Rating DC | 420 mW |
Coil Resistance | 8570 Ω |
Coil Special Features | UL Coil Insulation Class F |
Coil Voltage Rating | 60 VDC |
Contact Arrangement | 2 Form C(CO) |
Contact Current Class | 5-10 A, (16 A) |
Contact Current Rating (Max) | 8 A |
Contact Limiting Breaking Current | 8 A |
Contact Limiting Continuous Current | 8 A |
Contact Limiting Making Current | 15 A |
Contact Limiting Short-Time Current | 8 A |
Contact Material | AgNi90/10 |
Contact Number of Poles | 2 |
Contact Switching Voltage (Max) | 400 VAC |
Contact Voltage Rating | 250 VAC |
Environmental Ambient Temperature (Max) | 85 °C |
Environmental Ambient Temperature Class | 70-85 °C |
Environmental Category of Protection | RTII |
Height Class (Mechanical) | 15-16 mm |
Insulation Clearance Between Contact & Coil | 10 mm |
Insulation Clearance Class | 8 mm |
Insulation Creepage Between Contact & Coil | 10 mm |
Insulation Creepage Class | 8 mm |
Insulation Initial Dielectric Between Adjacent Contacts | 2500 Vrms |
Insulation Initial Dielectric Between Coil & Contact Class | 4000 V |
Insulation Initial Dielectric Between Contacts & Coil | 5000 Vrms |
Insulation Initial Dielectric Between Open Contacts | 1000 Vrms |
Insulation Special Features | Tracking Index of Relay Base PTI250 |
Length Class (Mechanical) | 25-30 mm |
Packaging Method | Box & Tube, (Carton) |
Power Relay Type | Standard |
Product Height | 15.7 mm |
Product Length | 29 mm |
Product Weight | 13 g |
Product Width | 12.7 mm |
Relay Mounting Type | Printed Circuit Board |
Terminal Type | PCB-THT |
Width Class (Mechanical) | 12-16 mm |
Техническая документация
Документация
pdf, 476 КБ