4-1462037-6, Signal Relay 12VDC 2A DPDT(10x6x5.65)mm SMD Medical

Фото 1/2 4-1462037-6, Signal Relay 12VDC 2A DPDT(10x6x5.65)mm SMD Medical
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
Мин. кол-во для заказа 120 шт.
от 219 шт.290 руб.
от 726 шт.263 руб.
120 шт. на сумму 36 000 руб.
Плати частями
от 9 000 руб. × 4 платежа
Номенклатурный номер: 8003210237
Артикул: 4-1462037-6
Бренд: TE Connectivity

Описание

Electromechanical > Relays & I/O Modules > Signal Relays
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage:12VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:IM Series; Relay Mounting:SMD; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:250V; Contact Voltage VDC:220V; Contact Material:Palladium Ruthenium; Coil Resistance:1.029kohm; SVHC:No SVHC (15-Jan-2019); Coil Power Continuous:140mW; Coil Voltage VDC Nom:12V; Contact Current AC Max:2A; Contact Current DC Max:2A; Contact Current Max:2A; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:220V; Contact Voltage DC Nom:220V; External Depth:10mm; External Height:5.65mm; External Length / Height:5.65mm; External Width:6mm; Nom Operating Power:140mW; Operating Voltage Range:9V to 28.9V; Relay Type:General Purpose

Технические параметры

Category Relays
Coil Current 11.6mA
Coil Power 140 mW
Coil Resistance 1.03 kOhms
Coil Type Non Latching
Coil Voltage 12VDC
Contact Form DPDT(2 Form C)
Contact Material Palladium(Pd), Ruthenium(Ru), Gold(Au)
Contact Rating (Current) 2A
Family Signal Relays, Up to 2 Amps
Featured Product Plug-In RelaysIM Signal Relays
Features Sealed-Hermetically
Mounting Type Surface Mount
Online Catalog IM, AXICOM Series
Operate Time 3ms
Operating Temperature -40°C ~ 85°C
Other Names IM06JR-NDPB1065PB1065-NDPB1065CT
Packaging Cut Tape(CT)
Relay Type Telecom
Release Time 3ms
Series IM, AXICOM
Standard Package 1
Switching Voltage 250VAC, 220VDC-Max
Termination Style J Lead
Turn Off Voltage (Min) 1.2 VDC
Turn On Voltage (Max) 9 VDC
Клеммы Реле Пайка
Конфигурация Контакта DPDT
Линейка Продукции Серия IM
Материал Контакта Палладий Рутений
Монтаж Реле SMD(Поверхностный Монтаж)
Напряжение Контакта VAC 250В
Напряжение Контакта VDC 220В
Тип Катушки Без Защелки
Ток Контакта
Max Processing Temp 245I260
AC contacts rating @R(at resistive load)at resistive load 0.5A/125V AC
Coil power consumption 140mW
Coil voltage min. 9V DC
Contact current max. 2A
Contact resistance 50mΩ
Contacts configuration DPDT
DC contacts rating @R(at resistive load)at resistive load 2A/30V DC
IP rating IP67
Manufacturer TE Connectivity
Mechanical durability 100000000 cycles
Mounting SMT
Relay series IM
Relay variant signal, subminiature
Switched voltage max.220V DC, max.250V AC
Switching capacity 60W, 62.5VA
Terminal pitch 2.2mm
Type of relay electromagnetic

Техническая документация

Datasheet
pdf, 2632 КБ
Datasheet IM26TS
pdf, 1861 КБ
Чертеж
pdf, 66 КБ