2-1415899-2, Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT

Фото 1/3 2-1415899-2, Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
Мин. кол-во для заказа 120 шт.
от 260 шт.300 руб.
от 654 шт.281 руб.
120 шт. на сумму 38 400 руб.
Плати частями
от 9 600 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги17
Номенклатурный номер: 8003210435
Артикул: 2-1415899-2
Бренд: TE Connectivity

Описание

Electromechanical > Relays & I/O Modules > Power Relays
Описание Комплектующие для реле и контакторов Характеристики
Категория Реле электромагнитное
Вид миниатюрное

Технические параметры

Coil Magnetic System Monostable, DC
Coil Power Rating Class 300-400 mW
Coil Power Rating DC 400 mW
Coil Resistance 360 Ω
Coil Special Features UL Coil Insulation Class F
Coil Voltage Rating 12 VDC
Contact Arrangement 1 Form C(CO)
Contact Current Class 10-20 A, (16 A)
Contact Current Rating (Max) 16 A
Contact Limiting Breaking Current 16 A
Contact Limiting Continuous Current 16 A
Contact Limiting Making Current 30 A
Contact Material AgNi90/10
Contact Number of Poles 1
Contact Switching Voltage (Max) 400 VAC
Contact Voltage Rating 250 VAC
Environmental Ambient Temperature (Max) 85 °C
Environmental Category of Protection RTII
Height Class (Mechanical) 15-16 mm
Insulation Clearance Between Contact & Coil 10 mm
Insulation Clearance Class 8 mm
Insulation Creepage Between Contact & Coil 10 mm
Insulation Creepage Class 8 mm
Insulation Initial Dielectric Between Coil & Contact Class 4000-5000 V
Insulation Initial Dielectric Between Contacts & Coil 5000 Vrms
Insulation Initial Dielectric Between Open Contacts 1000 Vrms
Insulation Special Features Tracking Index of Relay Base PTI250
Length Class (Mechanical) 25-30 mm
Packaging Method Carton, (Tube)
Power Relay Type Standard
Product Height 15.7 mm
Product Length 29 mm
Product Weight 10 g
Product Width 12.7 mm
Relay Mounting Type Printed Circuit Board
Terminal Type PCB-THT
Width Class (Mechanical) 12-16 mm

Техническая документация

Документация
pdf, 138 КБ
Power PCB Relay RZ
pdf, 441 КБ