CY7C65630-56LTXI, Full Speed/High Speed USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP

CY7C65630-56LTXI, Full Speed/High Speed USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP
Изображения служат только для ознакомления,
см. техническую документацию
4 000 руб.
Мин. кол-во для заказа 9 шт.
от 45 шт.3 870 руб.
от 128 шт.3 720 руб.
Добавить в корзину 9 шт. на сумму 36 000 руб.
Плати частями
от 9 000 руб. × 4 платежа
Номенклатурный номер: 8003213060
Артикул: CY7C65630-56LTXI

Описание

Semiconductor - IC > Drivers and Interfaces > USB Interface IC
CY7C656xx USB 2.0 Hub Controllers Infineon Technologies CY7C656xx USB 2.0 Hub Controllers are part of the next generation HX2VL™ family of high-performance, very low-power USB 2.0 hub controllers. The CY7C656xx USB 2.0 Hub Controllers are ideally suited for ultra-low power, high-performance applications that require up to four downstream ports. All downstream ports share a single transaction translator and are backward compatible with FS, LS.

Технические параметры

Brand: Infineon Technologies
Data Rate: 480 Mb/s
Factory Pack Quantity: 1300
Interface Type: SPI
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 163 mA
Operating Supply Voltage: 3.15 V to 3.45 V
Package/Case: QFN-56
Packaging: Tray
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Hubs
Speed: High Speed(HS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Type: Hub Controller
ESD Protection Yes
IC Type Controller IC
Mounting Type Surface Mount
Package Type QFN
Pin Count 56
Power Supply Type Single
Protocols Supported USB 2
Typical Single Supply Voltage 3.15 to 3.45 V

Техническая документация

Datasheet
pdf, 431 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем