SM4004PL-TP, Rectifier Diode Switching 400V 1A 1000ns 2-Pin SOD-123FL T/R
![Фото 1/2 SM4004PL-TP, Rectifier Diode Switching 400V 1A 1000ns 2-Pin SOD-123FL T/R](https://static.chipdip.ru/lib/414/DOC004414593.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/100/DOC013100728.jpg)
17 руб.
Кратность заказа 2500 шт.
от 5000 шт. —
16 руб.
от 12500 шт. —
15 руб.
2500 шт.
на сумму 42 500 руб.
Плати частями
от 10 625 руб. × 4 платежа
от 10 625 руб. × 4 платежа
Номенклатурный номер: 8003214011
Артикул: SM4004PL-TP
Описание
Semiconductor - Discrete > Diodes > Rectifier
Diode Standard 400V 1A Surface Mount SOD-123FL
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Switching Diode |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 400 |
Maximum Continuous Forward Current (A) | 1@Ta=75C |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Forward Voltage (V) | 1.1 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 1000(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
Pin Count | 2 |
Military | No |
Mounting | Surface Mount |
Package Height | 1.35(Max) |
Package Length | 2.85(Max) |
Package Width | 1.8(Max) |
PCB changed | 2 |
Lead Shape | Flat |
Base Product Number | SM4004 -> |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 5ВµA @ 400V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 175В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOD-123F |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | Standard Recovery >500ns, > 200mA (Io) |
Supplier Device Package | SOD-123FL |
Voltage - DC Reverse (Vr) (Max) | 400V |
Voltage - Forward (Vf) (Max) @ If | 1.1V @ 1A |
Brand: | Micro Commercial Components(MCC) |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Micro Commercial Components(MCC) |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOD-123FL-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 3 us |
Series: | SM4004PL |
Subcategory: | Diodes и Rectifiers |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 400 V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов