TCA9539RGER

TCA9539RGER
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 2 шт.490 руб.
от 5 шт.420 руб.
от 10 шт.387.50 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003226572
Бренд: Texas Instruments

Описание

Электроэлемент
I/O EXPANDER, 16BIT, 400KHZ, VQFN-24; Chip Configuration:16bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Interface Case Style:VQFN; No. of Pins:24Pins; No. of

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 3000
Features I2C to Parallel Port Expander
Interface Type I2C, Serial, SMBus
Interrupt Output With Interrupt
Logic Family TCA9539
Manufacturer Texas Instruments
Maximum Clock Frequency 400 kHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of I/Os 16 I/O
Operating Supply Current 22 uA
Operating Supply Voltage 1.65 V to 5.5 V
Output Type Open Drain, Push Pull
Package / Case VQFN-24
Packaging Reel
Product I/O Expanders
Product Category Interface-I/O Expanders
RoHS Details
Series TCA9539
Supply Voltage - Max 5 V
Supply Voltage - Min 1.65 V
Type Remote I/O Expander
Brand: Texas Instruments
ESD Protection: 2 kV
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Configuration Registers, Interrupt Pin, Reset Pin
Interface Type: I2C, Serial, SMBus
Interrupt Output: With Interrupt
Logic Family: TCA9539
Manufacturer: Texas Instruments
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 16 I/O
Operating Supply Current: 22 uA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Type: Open Drain, Push Pull
Package / Case: VQFN-24
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Product: I/O Expanders
Series: TCA9539
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.65 V
Type: I/O Expander
Вес, г 0.12

Техническая документация

Документация
pdf, 2942 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем