1461193-9
![1461193-9](https://static.chipdip.ru/lib/094/DOC034094193.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 руб.
от 2 шт. —
870 руб.
от 10 шт. —
797 руб.
1 шт.
на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
PCFN-124D2M,000 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 800 – 1000 mW Coil Power Rating DC: 900 mW Coil Resistance: 640 Ω Standard Monostable, DC 800 – 1000 mW 900 mW I Power Relay I Part Number: PCFN-124D2M,000 I Internal Number: 1461193-9 I LADD Distribution
Технические параметры
Coil Magnetic System | Monostable, DC |
Coil Power Rating Class | 800-1000 mW |
Coil Power Rating DC | 900 mW |
Coil Resistance | 640 ? |
Coil Voltage Rating | 24 VDC |
Contact Arrangement | 1 Form A(NO) |
Contact Current Class | 16 A, (20-30 A) |
Contact Current Rating (Max) | 25 A |
Contact Limiting Breaking Current | 25 A |
Contact Limiting Continuous Current | 25 A |
Contact Limiting Making Current | 25 A |
Contact Limiting Short-Time Current | 25 A |
Contact Material | AgSnO |
Contact Number of Poles | 1 |
Contact Switching Load (Min) | 100mA @ 1V |
Contact Voltage Rating | 277 VAC |
Environmental Ambient Temperature (Max) | 55 °C |
Environmental Ambient Temperature Class | 50-70 °C |
Environmental Category of Protection | RTII |
Height Class (Mechanical) | 25-30 mm |
Insulation Clearance Between Contact & Coil | 6.7 mm |
Insulation Clearance Class | 5-8 mm |
Insulation Creepage Between Contact & Coil | 8 mm |
Insulation Creepage Class | 5.5-8 mm |
Insulation Initial Dielectric Between Coil & Contact Class | 4000 V |
Insulation Initial Dielectric Between Contacts & Coil | 5000 Vrms |
Insulation Initial Dielectric Between Open Contacts | 1000 Vrms |
Insulation Initial Resistance | 1000 M? |
Insulation Special Features | 8000V Initial Surge Withstand Voltage between Contacts & Coil |
Length Class (Mechanical) | 30-35 mm |
Packaging Method | Box & Tube, (Tube) |
Power Relay Type | Standard |
Product Height | 26.5 mm |
Product Length | 30.4 mm |
Product Weight | 28 g |
Product Width | 16 mm |
Relay Mounting Type | Printed Circuit Board |
Terminal Type | PCB-THT |
Width Class (Mechanical) | 12-16 mm |
Клеммы Реле | Пайка |
Конфигурация Контакта | SPST-NO |
Линейка Продукции | Серия PCF |
Материал Контакта | Серебро-окись Олова |
Монтаж Реле | Сквозное Отверстие |
Напряжение Контакта VAC | 250В AC |
Напряжение Контакта VDC | 24В DC |
Тип Катушки | Без Защелки |
Ток Контакта | 25А |
Вес, г | 31.8 |