LM219DT
![Фото 1/7 LM219DT](https://static.chipdip.ru/lib/839/DOC043839604.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/299/DOC005299768.jpg)
![](https://static.chipdip.ru/lib/174/DOC007174067.jpg)
![](https://static.chipdip.ru/lib/380/DOC033380030.jpg)
![](https://static.chipdip.ru/lib/696/DOC034696668.jpg)
![](https://static.chipdip.ru/lib/161/DOC004161576.jpg)
![](https://static.chipdip.ru/lib/536/DOC006536987.jpg)
269 шт. со склада г.Москва, срок 6-7 дней
280 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
220 руб.
от 10 шт. —
188 руб.
от 100 шт. —
166.25 руб.
2 шт.
на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Электроэлемент
Описание IC: comparator; fast; Cmp: 2; 5?15V; SMT; SO14; reel,tape; 100nA Характеристики Категория | Микросхема |
Тип | компаратор |
Монтаж | SMD |
Мин.напряжение питания, В | 5 |
Макс.напряжение питания, В | 15 |
Технические параметры
Lead Finish | Matte Tin |
Manufacturer Type | High Speed Comparator |
Max Processing Temp | 260 |
Maximum Dual Supply Voltage | ±15 V |
Maximum Input Bias Current | 0.5@±15V uA |
Maximum Input Offset Voltage | 4@±15V mV |
Maximum Operating Supply Voltage | ±15I30 V |
Maximum Power Dissipation | 830 mW |
Maximum Single Supply Voltage | 30 V |
Maximum Supply Current | 4.3@5V mA |
Minimum Dual Supply Voltage | ±2.5 V |
Minimum Single Supply Voltage | 5 V |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Operating Temperature | -40 to 105 °C |
Output Type | Open Collector |
Power Supply Type | SingleIDual |
Rail to Rail | No |
Strobe Capability | No |
Typical Dual Supply Voltage | ±3I±5I±9I±12 V |
Typical Response Time | 0.08 µs |
Typical Single Supply Voltage | 9I12I15I18I24I28 V |
Typical Voltage Gain | 92.04 dB |
Typical Voltage Gain Range | 90 to 110 dB |
Base Product Number | LM219 -> |
Current - Input Bias (Max) | 0.5ВµA @ В±15V |
Current - Quiescent (Max) | 11.5mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-SO |
Type | General Purpose |
Voltage - Input Offset (Max) | 4mV @ В±15V |
Voltage - Supply, Single/Dual (В±) | 5V ~ 30V, В±2.5V ~ 15V |
Comparator Type | General Purpose |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -45 °C |
Package Type | SOIC |
Pin Count | 14 |
Width | 4mm |
Brand: | STMicroelectronics |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 500 nA |
Ios - Input Offset Current: | 75 nA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +105 C |
Minimum Dual Supply Voltage: | 2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 8 mA |
Operating Supply Voltage: | 5 V to 15 V |
Output Current per Channel: | 25 mA |
Output Type: | Open Collector |
Package / Case: | SOIC-14 |
Pd - Power Dissipation: | 830 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | No |
Response Time: | 80 ns |
Series: | LM219 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 5 V |
Vcm - Common Mode Voltage: | Negative Rail 1 V to Positive Rail 3 V |
Vos - Input Offset Voltage: | 4 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.5@±15V |
Maximum Input Offset Voltage (mV) | 4@±15V |
Maximum Operating Supply Voltage (V) | ±15|30 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 830 |
Maximum Single Supply Voltage (V) | 30 |
Maximum Supply Current (mA) | 4.3(Typ)@5V |
Minimum Operating Temperature (°C) | -45 |
Minimum Single Supply Voltage (V) | 5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
PPAP | No |
Process Technology | Bipolar |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Output Current (mA) | 25(Max) |
Typical Response Time (us) | 0.08 |
Typical Response Time Range (us) | 0.05 to 0.5 |
Typical Voltage Gain (dB) | 92.04 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 904 КБ
Datasheet
pdf, 909 КБ
Datasheet LM119, LM219, LM319
pdf, 972 КБ
Datasheet LM119 / LM219 / LM319
pdf, 281 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.