MAX6190BESA+

MAX6190BESA+
Изображения служат только для ознакомления,
см. техническую документацию
2 430 руб.
от 2 шт.2 250 руб.
1 шт. на сумму 2 430 руб.
Плати частями
от 609 руб. × 4 платежа
Номенклатурный номер: 8003226644
Бренд: Analog Devices

Описание

Электроэлемент
VOLTAGE REF, SERIES, 1.25V, NSOIC-8; Voltage Reference Type:Series - Fixed; Product Range:MAX6190 Series; Reference Voltage:1.25V; Initial Accuracy:4mV; Temperature Coefficient:± 4ppm/°C; Voltage Reference Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Accuracy 0.15 uV/uA
Brand Maxim Integrated
Factory Pack Quantity 100
Height 1.5 mm
Initial Accuracy 0.32%
Length 5 mm
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Output Voltage 1.25 V
Package / Case SOIC-Narrow-8
Packaging Tube
Part # Aliases MAX6190
Product Voltage References
Product Category Voltage References
Reference Type Series Precision References
RoHS Details
Series MAX6190
Series VREF - Input Voltage - Max 13.5 V
Shunt Current - Max 0.5 mA
Temperature Coefficient 4 PPM/C
Topology Series References
Unit Weight 0.006596 oz
Width 4 mm
Accuracy: 0.15 uV/uA
Brand: Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 100
Initial Accuracy: 0.32%
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 1.25 V
Package/Case: SOIC-Narrow-8
Packaging: Tube
Part # Aliases: MAX6190
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 13.5 V
Series: MAX6190
Shunt Current - Max: 500 uA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 4 PPM/C
Topology: Series References

Техническая документация

Datasheet
pdf, 266 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем