STM8L151K6U6
![Фото 1/2 STM8L151K6U6](https://static.chipdip.ru/lib/168/DOC004168821.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/163/DOC012163188.jpg)
10 шт. со склада г.Москва, срок 6-7 дней
880 руб.
от 2 шт. —
740 руб.
от 5 шт. —
648 руб.
от 10 шт. —
603.75 руб.
1 шт.
на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
MCU, 8BIT, STM8, 16MHZ, UFQFPN-32; Product Range:STM8 Family STM8L Series Microcontrollers; CPU Speed:16MHz; Program Memory Size:32KB; RAM Memory Size:2KB; No. of Pins:32Pins; MCU Case Style:UFQFPN; No. of I/O's:30I/O's;
Технические параметры
ADC Resolution | 12 bit |
Brand | STMicroelectronics |
Core | STM8 |
Data Bus Width | 8 bit |
Data RAM Size | 2 kB |
Data ROM Size | 1 kB |
Data ROM Type | EEPROM |
Factory Pack Quantity | 2940 |
Interface Type | I2C, SPI, UART |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 16 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 22 |
Number of I/Os | 30 I/O |
Number of Timers/Counters | 4 Timer |
Operating Supply Voltage | 3.6 V |
Package / Case | UFQFPN-32 |
Packaging | Tray |
Processor Series | SMT8L151 |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | STM8L151K6 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.8 V |
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | STM8 |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data ROM Size: | 1 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 2940 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 22 Channel |
Number of I/Os: | 30 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | UFQFPN-32 |
Packaging: | Tray |
Processor Series: | SMT8L151 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | STM8L151K6 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
ADC Channels | 22 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | STM8 |
DAC Channels | 1 |
DAC Resolution (bit) | 12 |
Device Core | STM8 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | STM8L |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | CISC |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Expanded Memory Size | 16MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 169 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of DACs | Single |
Parallel Master Port | No |
Part Status | NRND |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
RAM Size | 2KB |
Real Time Clock | Yes |
Special Features | LCD Controller |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | UFQFPN EP |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 2 |
Вес, г | 0.8 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.