DSPIC33CK256MP508-I/PT
![Фото 1/4 DSPIC33CK256MP508-I/PT](https://static.chipdip.ru/lib/203/DOC004203401.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/373/DOC018373262.jpg)
![](https://static.chipdip.ru/lib/073/DOC029073990.jpg)
![](https://static.chipdip.ru/lib/722/DOC044722920.jpg)
3 050 руб.
от 2 шт. —
2 900 руб.
Добавить в корзину 1 шт.
на сумму 3 050 руб.
Плати частями
от 764 руб. × 4 платежа
от 764 руб. × 4 платежа
Описание
Электроэлемент
DSC, 16BIT, 256KB, 3.6V, TQFP-80; Product Range:-; Core Frequency:100MHz; Flash Memory Size:256KB; No. of I/O's:69I/O's; Embedded Interface Type:CAN, I2C, I2S, SPI, UART; Core Supply Voltage:-; DSC Case Style:TQFP; No. o
Технические параметры
# I/Os (Max) | 69 |
ADC Resolution | 12/12/12 |
Clock Freq | 100(MHz) |
Cpu Family | dsPIC33 |
DAC Resolution | 12/12/12 |
Device Core | dsPIC |
Device Core Size | 16(b) |
Frequency | 100(MHz) |
Instruction Set Architecture | CISC |
Interface Type | I2C/SPI/UART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 1 |
On-Chip ADC | 24/24/24 |
On-Chip DAC | 3 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TQFP |
Packaging | Tray |
Pin Count | 80 |
Program Memory Size | 256KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 24KB(kB) |
Automotive Standard | AEC-Q100 |
Data Bus Width | 16bit |
Fabrication Technology | CMOS |
Family Name | dsPIC |
I/O Voltage | 3 → 3.6V |
Maximum Frequency | 100MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Typical Operating Supply Voltage | 3.6(Maximum)V |
Brand: | Microchip Technology |
Core: | dsPIC33CK |
Data Bus Width: | 16 bit |
Data RAM Size: | 24 kB |
Factory Pack Quantity: Factory Pack Quantity: | 119 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | CAN, I2C, I2S, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 100 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of Timers/Counters: | 1 Timer |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | TQFP-80 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33CK256MP508 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Tradename: | dsPIC |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 24/24/24 |
ADC Resolution (bit) | 12/12/12 |
Analog Comparators | 3 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
DAC Channels | 3 |
DAC Resolution (bit) | 12/12/12 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 3 |
I2S | 0 |
Maximum Clock Rate (MHz) | 100 |
Maximum CPU Frequency (MHz) | 100 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 1 |
Number of ADCs | Triple |
Number of DACs | Triple |
Number of I/Os | 69 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 80 |
PPAP | No |
Programmability | Yes |
RAM Size | 24KB |
SPI | 3 |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 3 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 3.338 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем