PIC24FV32KA302-E/SS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 070 руб.
от 2 шт. —
2 880 руб.
от 4 шт. —
2 750 руб.
Добавить в корзину 1 шт.
на сумму 3 070 руб.
Плати частями
от 769 руб. × 4 платежа
от 769 руб. × 4 платежа
Описание
Электроэлемент
16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V
Технические параметры
Base Part Number | PIC24FV32KA302 |
Connectivity | IВІC, IrDA, LINbus, SPI, UART/USART |
Core Processor | PIC |
Core Size | 16-Bit |
Data Converters | A/D 13x12b |
EEPROM Size | 512x8 |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 23 |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Oscillator Type | Internal |
Package / Case | 28-SSOP(0.209", 5.30mm Width) |
Packaging | Tube |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT |
Program Memory Size | 32KB(11K x 24) |
Program Memory Type | FLASH |
RAM Size | 2K x 8 |
Series | PICВ® XLPв(ў 24F |
Speed | 32MHz |
Supplier Device Package | 28-SSOP |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V |
ADC Channels | 13 |
ADC Resolution (bit) | 12 |
Analog Comparators | 3 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC24 |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Expanded Memory Size | 12MB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 23 |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Programmability | Yes |
PWM | 3 |
SPI | 2 |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | PIC24F |
Data Bus Width: | 16 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 13 Channel |
Number of I/Os: | 23 I/O |
Number of Timers/Counters: | 5 Timer |
Package/Case: | SSOP-28 |
Packaging: | Tube |
Processor Series: | PIC24 |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | PIC24FVxxKA30x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем