FYH0H473ZF, 47mF Supercapacitor -20 → +80% Tolerance, FYH 5.5V dc, Through Hole

Фото 1/3 FYH0H473ZF, 47mF Supercapacitor -20 → +80% Tolerance, FYH 5.5V dc, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
1 200 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт. на сумму 2 400 руб.
Плати частями
от 600 руб. × 4 платежа
Номенклатурный номер: 8003239654
Артикул: FYH0H473ZF
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Supercapacitors
FY Series Super capacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for high energy storage applications.

Технические параметры

Capacitance 47mF
Capacitor Family Electric Double Layer
Diameter 13mm
Equivalent Series Resistance 100Ω
Lead Pitch 5.08mm
Lead Spacing 5.08 mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Mounting Type Through Hole
Polarised Polar
Product Diameter 13mm
Series FYH
Terminal Type Radial
Tolerance -20 →+80%
Voltage 5.5V dc
Brand: KEMET
Capacitance - uF: 47000 uF
Capacitance: 47000 uF
Diameter: 13 mm
ESR: 100 Ohms
Factory Pack Quantity: Factory Pack Quantity: 800
Lead Spacing: 5.08 mm
Life: 1000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: FY
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +80%
Type: Cylindrical
Voltage Rating DC: 5.5 VDC
Вес, г 1

Техническая документация

Datasheet
pdf, 392 КБ
Datasheet
pdf, 68 КБ