ISO7310FCD

ISO7310FCD
Изображения служат только для ознакомления,
см. техническую документацию
1 010 руб.
от 2 шт.890 руб.
1 шт. на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
Номенклатурный номер: 8003261632
Бренд: Texas Instruments

Описание

Электроэлемент
Digital Isolators Low-power, single-channel, 25-Mbps, default output low digital isolator 8-SOIC -40 to 125

Технические параметры

Brand Texas Instruments
Data Rate 25 Mb/s
Factory Pack Quantity 75
Isolation Type Capacitive Coupling
Isolation Voltage 3 kVrms
Manufacturer Texas Instruments
Maximum Fall Time 2 ns
Maximum Operating Temperature +125 C
Maximum Rise Time 2.5 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 3 mA
Package / Case SOIC-8
Packaging Tube
Pd - Power Dissipation 34 mW
Polarity Bidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 32 ns
Pulse Width Distortion 4 ns
RoHS Details
Series ISO7310FC
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Type Robust EMC, Low Power
Unit Weight 0.019048 oz
Brand: Texas Instruments
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 75
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 2 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 2.5 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 3 mA
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 34 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 32 ns
Pulse Width Distortion: 4 ns
Series: ISO7310FC
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Robust EMC, Low Power
Вес, г 0.54

Техническая документация

Datasheet
pdf, 1434 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»