ATMEGA16M1-AU
![ATMEGA16M1-AU](https://static.chipdip.ru/lib/054/DOC035054546.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 630 руб.
от 2 шт. —
2 430 руб.
Добавить в корзину 1 шт.
на сумму 2 630 руб.
Плати частями
от 659 руб. × 4 платежа
от 659 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, AVR, 16MHZ, TQFP-32; Product Range:AVR ATmega Family ATmega16 Series Microcontrollers; CPU Speed:16MHz; Program Memory Size:16KB; RAM Memory Size:1KB; No. of Pins:32Pins; MCU Case Style:TQFP; No. of I/O's:27I/
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 1 kB |
Data RAM Type | SRAM |
Data ROM Size | 512 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 250 |
Interface Type | CAN, LIN, SPI, UART |
Manufacturer | Microchip |
Maximum Clock Frequency | 16 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 11 |
Number of I/Os | 27 I/O |
Number of Timers/Counters | 2 Timer |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | TQFP-32 |
Packaging | Tray |
Part # Aliases | ATMEGA16M1-AU |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | ATMEGA 16M1 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Tradename | ATMEGA |
Unit Weight | 0.002568 oz |
ADC Channels | 11 |
ADC Resolution (bit) | 10 |
Analog Comparators | 4 |
Automotive | No |
CAN | 1 |
Core Architecture | AVR |
DAC Channels | 1 |
DAC Resolution (bit) | 10 |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATmega |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 2 |
Number of ADCs | Single |
Number of DACs | Single |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
RAM Size | 1KB |
Special Features | CAN Controller |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 1 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 1.2 |
Техническая документация
Datasheet
pdf, 334 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем