24AA025UIDT-I/OT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
139 руб.
2 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
SERIAL EEPROM, 2KBIT, 400KHZ, SOT-23-6, IC Interface Type:I2C, Memory Size:2Kbit, EEPROM Memory Configuration:256K x 8bit, Clock Frequency:400kHz, Memory Case Style:SOT-23, No. of Pins:6Pins, Supply Voltage Min:1.7V, Supply Voltage , RoHS Compliant: Yes
Технические параметры
Brand | Microchip Technology |
Data Retention | 200 Years |
Factory Pack Quantity | 3000 |
Interface Type | Serial, 2-Wire, I2C |
Manufacturer | Microchip |
Maximum Clock Frequency | 400 kHz |
Maximum Operating Current | 1 mA |
Maximum Operating Temperature | +85 C |
Memory Size | 2 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Current | 1 mA |
Operating Supply Voltage | 1.7 V to 5.5 V |
Organization | 256x8 |
Package / Case | SOT-23-6 |
Packaging | Reel |
Product Category | EEPROM |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 900ns |
Minimum Operating Supply Voltage | 1.7 V |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 256 |
Organisation | 256x8 bit |
Package Type | SOT-23 |
Pin Count | 6 |
Programming Voltage | 1.7 → 5.5V |
Automotive | No |
Chip Density (bit) | 2K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Part Status | Active |
PCB changed | 6 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 1.7 to 5.5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Access Time: | 900 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 2 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Organization: | 256x8 |
Package / Case: | SOT-23-6 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Series: | 24AA025 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Вес, г | 0.121 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем