MAX808LESA+

MAX808LESA+
Изображения служат только для ознакомления,
см. техническую документацию
4 500 руб.
Добавить в корзину 1 шт. на сумму 4 500 руб.
Плати частями
от 1 125 руб. × 4 платежа
Номенклатурный номер: 8003263520
Бренд: Analog Devices

Описание

Электроэлемент
Supervisory Circuits 8-Pin uP Supervisory Circuits with +/-1.5% Reset Accuracy

Технические параметры

Category Integrated Circuits(ICs)
Family PMIC-Supervisors
Mounting Type Surface Mount
Number of Voltages Monitored 1
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Reset Active Low
Reset Timeout 140 ms Minimum
Standard Package 100
Supplier Device Package 8-SOIC
Type Battery Backup Circuit
Voltage - Threshold 4.675V
Battery Backup Switching: Backup
Brand: Analog Devices/Maxim Integrated
Chip Enable Signals: Chip Enable
Factory Pack Quantity: 100
Manual Reset: No Manual Reset
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 48 uA
Output Type: Active Low, Push-Pull
Overvoltage Threshold: 4.75 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX808L
Pd - Power Dissipation: 471 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 0 V
Threshold Voltage: 4.675 V
Type: Voltage Supervisory
Undervoltage Threshold: 4.6 V
Watchdog Timers: No Watchdog

Техническая документация

Datasheet
pdf, 142 КБ
Datasheet
pdf, 139 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем