09651626811, Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт., срок 6-8 недель
740 руб.
Кратность заказа 100 шт.
100 шт.
на сумму 74 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Interconnect > Connectors > D-Subminiature
Standard D-Sub ConnectorsHARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | D-Subminiature |
Gender | PL |
Number of Contacts | 9 |
Number of Terminals | 9 |
Number of Ports | 1 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.74 |
Body Orientation | Right Angle |
Contact Gender | PIN |
Maximum Current Rating (A) | 6.5 |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 250 |
Shell Material | Steel |
Shell Plating | Tin |
Shell Size | E |
Less Contact | No |
Product Length (mm) | 31.2 |
Product Height (mm) | 13.6 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Mounting | Through Hole |
Brand: | HARTING |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Contact Type: | Stamped/Formed |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | E09 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Polybutylene Terephthalate(PBT) |
Shell Plating: | Steel |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Pin |
Type: | Plug |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.