09561527613, Conn High Density D-Sub F 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
83 шт., срок 6-8 недель
780 руб.
Мин. кол-во для заказа 45 шт.
45 шт.
на сумму 35 100 руб.
Плати частями
от 8 775 руб. × 4 платежа
от 8 775 руб. × 4 платежа
Альтернативные предложения3
Описание
Interconnect > Connectors > D-Subminiature
High-Density D-Sub ConnectorsHARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.
Технические параметры
Boardlocks: | With |
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Type: | Stamped/Formed |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Female |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right |
Mounting Style: | Panel |
Number of Positions: | 15 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 2.29 mm |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Shell Material: | Steel |
Shell Size: | 1 |
Subcategory: | D-Sub Connectors |
Termination Style: | Through Hole |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 2.0A |
D Connector Type | High Density D-Sub |
Gender | Female |
Housing Material | Steel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks |
Mounting Type | Through Hole |
Number of Contacts | 15 |
Pitch | 2.29mm |
Termination Method | Solder |
Width | 12.93mm |
Automotive | No |
CECC Qualified | No |
Contact Gender | F |
Maximum Current Rating - (A) | 2 |
Military | No |
Number of Ports | 1 |
Number of Rows | 3 |
Number of Terminals | 15 |
Operating Temperature - (??C) | -55~105 |
Terminal Pitch - (mm) | 2.29 |
Вес, г | 12.28 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.