08056D475KAT2A, Cap Ceramic 4.7uF 6.3V X5R 10% Pad SMD 0805 85C T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
237000 шт., срок 6-8 недель
14 руб.
Кратность заказа 3000 шт.
от 6000 шт. —
13 руб.
3000 шт.
на сумму 42 000 руб.
Плати частями
от 10 500 руб. × 4 платежа
от 10 500 руб. × 4 платежа
Альтернативные предложения2
Описание
Passives > Capacitors > Ceramic - Multilayer
High CV SMD Capacitor SolutionsKYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.
Технические параметры
Номинальная емкость | 4.7 | |
Единица измерения | мкф | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 4700 nF | |
Capacitance: | 4.7 uF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Class: | Class 2 | |
Dielectric: | X5R | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0805(2012 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | X5R | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Type: | Commercial Surface Mount Chip | |
Voltage Rating DC: | 6.3 VDC | |
Capacitance | 4.7uF | |
Temperature Coefficient | X5R | |
Tolerance | ±10% | |
Voltage Rated | 6.3V | |
Alias | KGM21AR50J475KU | |
Dielectric | X5R | |
Kind of capacitor | MLCC | |
Manufacturer | KYOCERA AVX | |
Mounting | SMD | |
Operating temperature | -55…85°C | |
Operating voltage | 6.3V | |
Type of capacitor | ceramic | |
Automotive | No | |
CECC Qualified | No | |
Construction | Flat | |
Military | No | |
Package/Case | 0805 | |
Packaging | Tape and Reel | |
Technology | Standard | |
Termination Style | Pad |
Техническая документация
Datasheet
pdf, 479 КБ
Datasheet
pdf, 12363 КБ
Datasheet
pdf, 432 КБ
Datasheet
pdf, 386 КБ
Datasheet
pdf, 501 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.