5810160032, Black Polymer Wall Mount Enclosure Assembly

5810160032, Black Polymer Wall Mount Enclosure Assembly
Изображения служат только для ознакомления,
см. техническую документацию
941 шт., срок 6-8 недель
6 240 руб.
Мин. кол-во для заказа 6 шт.
от 11 шт.5 810 руб.
6 шт. на сумму 37 440 руб.
Плати частями
от 9 360 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8003271001
Артикул: 5810160032
Бренд: Cinch

Описание

Embedded > Computer Products > Boxes, Enclosures and Racks
ModICE® Enclosures

Cinch ModICE® is a complete line of connector enclosures that offer sealed packaging solutions for rugged electronic control modules. The Cinch 1.5mm SHS system is the base interconnect technology. SHS is a complete line of sealed rugged I/O connectors. This ModICE family is designed to perform in extreme environmental conditions commonly found on commercial and off-road vehicles and industrial equipment.

Технические параметры

Accessory Type: Enclosure
Brand: Cinch
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 21
Family: ModICE
Features: High-performance Dura-Con twist-pin contact
Manufacturer: Cinch Connectivity Solutions
Material: Polymer
Number of Positions: 60 Position
Part # Aliases: 5810160032
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors
Tradename: ModICE

Техническая документация

Datasheet 581-01-60-032
pdf, 1343 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.