B220A-13-F, Rectifier Diode Schottky 20V 2A 2-Pin SMA T/R
![Фото 1/4 B220A-13-F, Rectifier Diode Schottky 20V 2A 2-Pin SMA T/R](https://static.chipdip.ru/lib/167/DOC004167764.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/954/DOC022954937.jpg)
![](https://static.chipdip.ru/lib/363/DOC037363450.jpg)
![](https://static.chipdip.ru/lib/729/DOC028729715.jpg)
18 руб.
Кратность заказа 5000 шт.
от 10000 шт. —
17 руб.
5000 шт.
на сумму 90 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductor - Discrete > Diodes > Rectifier
Rectifier Diode Schottky 20V 2A 2-Pin SMA T/R
Технические параметры
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 2 |
Maximum DC Reverse Voltage (V) | 20 |
Maximum Diode Capacitance (pF) | 200 |
Maximum Operating Temperature (°C) | 150 |
Maximum RMS Reverse Voltage (V) | 14 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.5 |
Peak Non-Repetitive Surge Current (A) | 50 |
Peak Reverse Current (uA) | 500 |
Peak Reverse Repetitive Voltage (V) | 20 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
Type | Schottky Diode |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 2A |
Maximum Forward Voltage Drop | 500mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AC(SMA) |
Peak Non-Repetitive Forward Surge Current | 50A |
Peak Reverse Repetitive Voltage | 20V |
Rectifier Type | Schottky Rectifier |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 2 A |
Ifsm - Forward Surge Current: | 50 A |
Ir - Reverse Current: | 500 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMA-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | B220/A-B260/A |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Schottky Barrier Rectifier |
Vf - Forward Voltage: | 500 mV |
Vrrm - Repetitive Reverse Voltage: | 20 V |
Capacitance | 200pF |
Case | SMA |
Kind of package | reel, tape |
Load current | 2A |
Manufacturer | DIODES INCORPORATED |
Max. forward impulse current | 50A |
Max. off-state voltage | 20V |
Semiconductor structure | single diode |
Type of diode | Schottky rectifying |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 386 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 359 КБ
Datasheet
pdf, 101 КБ
Datasheet
pdf, 357 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов