BMM150, Geomagnetic Sensor Digital Output 2.4V 12-Pin WLCSP

Фото 1/3 BMM150, Geomagnetic Sensor Digital Output 2.4V 12-Pin WLCSP
Изображения служат только для ознакомления,
см. техническую документацию
Доступно на заказ, срок 6-8 недель
240 руб.
Мин. кол-во для заказа 150 шт.
от 758 шт.230 руб.
от 3621 шт.207 руб.
150 шт. на сумму 36 000 руб.
Плати частями
от 9 000 руб. × 4 платежа
Номенклатурный номер: 8003277289
Артикул: BMM150
Бренд: Bosch

Описание

Semiconductor - IC > Sensors > Misc Sensors
BMM150 3-Axis Digital Geomagnetic Sensors

Bosch BMM150 3-Axis Digital Geomagnetic Sensors are low-power, low-noise 3-axis digital geomagnetic sensors that match the requirements of compass applications. By means of sensor data fusion software tailored to the hardware, Bosch BMM150 Geomagnetic Sensors provide absolute spatial orientation and motion vectors with high accuracy and dynamics. BMM150 is also especially suited for supporting drones in accurate heading. The 12-pin wafer level chip scale package (WLCSP) with a footprint of 1.56mm x 1.56mm and a height of 0.60mm provides high design flexibility for the development of mobile devices.

Технические параметры

Brand Bosch Sensortec
Factory Pack Quantity 10000
Manufacturer Bosch
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 170 uA
Operating Supply Voltage 3 V
Package/Case WJCSP-12
Packaging Cut Tape or Reel
Product Category Board Mount Hall Effect/Magnetic Sensors
Product Type Hall Effect/Magnetic Sensors
Subcategory Sensors
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.62 V
Type Geomagnetic
Brand: Bosch Sensortec
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Bosch
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 1200 uT to 2500 uT
Operating Supply Current: 170 uA
Operating Supply Voltage: 3 V
Package / Case: WJCSP-12
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Type: Geomagnetic
Interface Type I2C, SPI
Mounting Type Surface Mount
Number of Axis 3
Sensor Type Magnetometer
Technology Digital

Техническая документация

Datasheet
pdf, 1192 КБ
Datasheet
pdf, 1192 КБ
Datasheet 101020492
pdf, 7464 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.