SN75372P, Driver 0.5A 2-OUT High Speed Inv 8-Pin PDIP Tube

Фото 1/5 SN75372P, Driver 0.5A 2-OUT High Speed Inv 8-Pin PDIP Tube
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
Мин. кол-во для заказа 100 шт.
Кратность заказа 50 шт.
от 200 шт.450 руб.
Добавить в корзину 100 шт. на сумму 47 000 руб.
Плати частями
от 11 750 руб. × 4 платежа
Номенклатурный номер: 8003282242
Артикул: SN75372P
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power Management > Gate and Power Driver
Low-Side Gate Driver IC Inverting 8-PDIP

Технические параметры

Base Product Number 75372 ->
Channel Type Synchronous
Current - Peak Output (Source, Sink) 500mA, 500mA
Driven Configuration Low-Side
ECCN EAR99
Gate Type N-Channel MOSFET
HTSUS 8542.39.0001
Input Type Inverting
Logic Voltage - VIL, VIH 0.8V, 2V
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Drivers 2
Operating Temperature 0В°C ~ 70В°C (TA)
Package Tube
Package / Case 8-DIP (0.300"", 7.62mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-PDIP
Voltage - Supply 4.75V ~ 5.25V, 4.75V ~ 24V
Brand: Texas Instruments
Configuration: Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 50
Fall Time: 30 ns
Features: Low Quiescent Current
Logic Type: TTL
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 24 mA
Operating Supply Voltage: -0.5 V to+7 V
Output Current: 500 mA
Output Voltage: 24 V
Package / Case: PDIP-8
Packaging: Tube
Pd - Power Dissipation: 1000 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 30 ns
Series: SN75372
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 7 V
Supply Voltage - Min: 4.75 V
Technology: Si
Logic Type TTL
Number of Outputs 2
Output Current 0.5 A
Package Type PDIP
Pin Count 8
Polarity Non-Inverting
Supply Voltage 5.25 V, 24V
Topology Low Side
Вес, г 0.4404

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1087 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем