TLV320DAC32IRHBT, LOW POWER STEREO AUDIO DAC FOR PORTABLE AUDIO/TELEPHONY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
Кратность заказа 250 шт.
250 шт.
на сумму 107 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductor - IC > Linear > Data Acquisition - DAC
DAC 24 b 96k IВІC, Serial 32-VQFN (5x5)
Технические параметры
Base Product Number | TLV320 -> |
Data Interface | IВІC, Serial |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 32-VFQFN Exposed Pad |
REACH Status | REACH Unaffected |
Resolution (Bits) | 24 b |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 96k |
Supplier Device Package | 32-VQFN (5x5) |
Type | DAC |
Voltage - Supply | 1.8V, 3.3V |
Voltage Supply Source | Analog and Digital |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 512 kHz to 50 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Number of DAC Outputs: | 4 Output |
Number of DACs: | 2 DAC |
Operating Supply Current: | 3.99 mA |
Operating Supply Voltage: | 1.1 V to 3.6 V, 2.7 V to 3.6 V |
Output Power: | 500 mW |
Package / Case: | VQFN-32 |
Pd - Power Dissipation: | 1.82 W |
Power Consumption: | 18 mW |
Product Category: | Audio D/A Converter ICs |
Product Type: | Audio D/A Converter ICs |
Product: | Audio DACs |
Resolution: | 24 bit |
Sampling Rate: | 96 kS/s |
Series: | TLV320DAC32 |
SNR - Signal to Noise Ratio: | 95 dB |
Subcategory: | Audio ICs |
THD plus Noise: | 0.02% |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем