TPS54286PWPR, Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 2A/2A 14-Pin HTSSOP EP T/R

TPS54286PWPR, Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 2A/2A 14-Pin HTSSOP EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
Кратность заказа 2000 шт.
2000 шт. на сумму 620 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003287143
Артикул: TPS54286PWPR
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > DC/DC Converter
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 2000
Input Voltage, Max: 28 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 28 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 1.8 mA
Output Current: 2 A
Output Voltage: 800 mV to 25.2 V
Package/Case: HTSSOP-14
Part # Aliases: HPA00443PWPR HPA00547PWPR
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1.8 mA
Subcategory: PMIC-Power Management ICs
Switching Frequency: 600 kHz
Topology: Buck
Type: Voltage Converter

Техническая документация

Datasheet
pdf, 1818 КБ
Чертеж
pdf, 608 КБ