TLLR4401, LED Uni-Color Red 635nm 2-Pin T-1 T/R
![Фото 1/6 TLLR4401, LED Uni-Color Red 635nm 2-Pin T-1 T/R](https://static.chipdip.ru/lib/162/DOC004162291.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/260/DOC008260937.jpg)
![](https://static.chipdip.ru/lib/310/DOC025310290.jpg)
![](https://static.chipdip.ru/lib/178/DOC035178808.jpg)
![](https://static.chipdip.ru/lib/446/DOC047446990.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
25 руб.
Мин. кол-во для заказа 1500 шт.
от 3062 шт. —
23 руб.
1500 шт.
на сумму 37 500 руб.
Плати частями
от 9 375 руб. × 4 платежа
от 9 375 руб. × 4 платежа
Описание
Semiconductor - Discrete > Opto Discrete - LED > Low Power LED (below 100mA)
Red 619nm LED Indication - Discrete 1.9V Radial
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Uni-Color |
Product Category | Standard LED |
Color | Red |
Number of LEDs | 1 |
LED Material | GaAsP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.9x2.9x3.5 |
Lens Appearance | Colored Diffused |
Mounting Orientation | Top Mount |
Intensity | 2mcd |
Dominant Wavelength (nm) | 625(Max) |
Peak Wavelength (nm) | 635 |
Viewing Angle (°) | 50 |
Maximum Forward Current (mA) | 7 |
Test Current (mA) | 2 |
Maximum Forward Voltage (V) | 2.4 |
Reverse Voltage (V) | 20(Typ) |
Maximum Power Dissipation (mW) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | Yes |
Supplier Color | Red |
High Power | No |
High Brightness | Yes |
Packaging | Tape and Reel |
Standard Package Name | T-1 |
Pin Count | 2 |
Supplier Package | T-1 |
Mounting | Through Hole |
Diameter | 3.2 |
Package Height | 4.5 |
PCB changed | 2 |
Lead Shape | Through Hole |
Base Product Number | TLLR4401 -> |
Configuration | Standard |
Current - Test | 2mA |
ECCN | EAR99 |
Height (Max) | 6.10mm |
HTSUS | 8541.40.2000 |
Lens Size | 3.20mm Dia |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 2mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 3mm |
Viewing Angle | 50В° |
Voltage - Forward (Vf) (Typ) | 1.9V |
Wavelength - Dominant | 619nm |
Wavelength - Peak | 635nm |
Brand | Vishay Semiconductors |
Factory Pack Quantity | 5000 |
If - Forward Current | 2 mA |
Illumination Color | Red |
LED Size | T-1(3 mm) |
Lens Color/Style | Tinted, Diffused |
Lens Dimensions | 2.9 mm x 2.9 mm x 3.5 mm |
Lens Shape | Dome |
Luminous Intensity | 2 mcd |
Manufacturer | Vishay |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Operating Supply Voltage | 1.9 V |
Peak Wavelength | 635 nm |
Power Rating | 20 mW |
Product | Red LEDs |
Product Type | LED-Standard |
Subcategory | LEDs |
Vf - Forward Voltage | 1.9 V |
Vr - Reverse Voltage | 20 V |
Wavelength/Color Temperature | 618.5 nm |
Dominant Wavelength | 625 nm |
Forward Voltage | 2.4 V |
LED Colours | Red |
Lens Colour | Red |
Number of Pins | 2 |
Package Type | 3mm(T-1) |
Front | convex |
LED colour | red |
LED current | 2mA |
LED diameter | 3mm |
LED lens | diffused, red |
Luminosity | 1…2mcd |
Number of terminals | 2 |
Operating voltage | 1.9…2.4V |
Terminal pitch | 2.54mm |
Type of diode | LED |
Wavelength | 612…625nm |
Техническая документация
Datasheet
pdf, 192 КБ
Datasheet
pdf, 190 КБ
Datasheet TLHG4401
pdf, 277 КБ
Datasheet TLLR4401
pdf, 194 КБ