TPS62080DSGT, Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 0.5V to 4V 1.2A 8-Pin WSON EP T/R

TPS62080DSGT, Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 0.5V to 4V 1.2A 8-Pin WSON EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
Кратность заказа 250 шт.
250 шт. на сумму 67 500 руб.
Плати частями
от 16 875 руб. × 4 платежа
Номенклатурный номер: 8003288142
Артикул: TPS62080DSGT
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > DC/DC Converter
TPS6208x High Efficient Step Down Converters

Texas Instruments TPS6208x Step-Down Converters provide highly efficient step-down conversion over a wide output current range. TI TPS6208x high-frequency synchronous step-down converters operate in PWM mode at medium to heavy loads and automatically enter power save mode at light loads to maintain high efficiency over the entire load current range. Snooze mode with an ultra-low quiescent current is implemented at very low load or no load currents. These modes increase the run-time of battery-driven applications and keep the standby current at its lowest level to meet green energy standards.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 6 V
Input Voltage, Min: 2.3 V
Input Voltage: 2.3 V to 6 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 6.5 uA
Output Current: 1.2 A
Output Voltage: 500 mV to 4 V
Package / Case: WSON-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1 mA
Series: TPS62080
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2 MHz
Topology: Buck
Type: Voltage Converter