STM32L151VDT6, MCU 32-bit ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
515 шт., срок 6-8 недель
1 770 руб.
Мин. кол-во для заказа 21 шт.
от 155 шт. —
1 670 руб.
от 428 шт. —
1 650 руб.
Добавить в корзину 21 шт.
на сумму 37 170 руб.
Плати частями
от 9 294 руб. × 4 платежа
от 9 294 руб. × 4 платежа
Альтернативные предложения2
Описание
Semiconductor - IC > Processors > Microcontroller
MicrocontrollersSTMicroelectronics Microcontrollers contain a comprehensive range, starting from robust, low-cost 8-bit MCUs to 32-bit Arm®-based Cortex™-M3 Flash microcontrollers with a great choice of peripherals. ST has also extended this range to the ultra-low-power MCU platform EnergyLite™. Extensive support, through a combination of flexible and powerful development tools, training courses, consultancy, and web support, facilitates a faster time to market.
Технические параметры
корпус | LQFP100 |
ADCs | 40x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M3 |
Family Name | STM32L1 |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Number of UART Channels | 0 |
Number of USART Channels | 5 |
Package Type | LQFP |
Pin Count | 100 |
Program Memory Size | 384 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1 |
RAM Size | 48 kB |
Typical Operating Supply Voltage | 1.65 → 3.6 V |
USB Channels | 1 |
Width | 14.2mm |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 1.65 V to 3.6 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | RAM |
Data ROM Size: | 4 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 540 |
I/O Voltage: | 1.65 V to 3.6 V |
Interface Type: | I2C, SPI, USART, USB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 24 Channel |
Number of I/Os: | 83 I/O |
Number of Timers/Counters: | 8 Timer |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Processor Series: | STM32L1 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 384 kB |
Program Memory Type: | Flash |
Series: | STM32L151VD |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Tradename: | STM32 |
ADC Resolution | 12 bit |
Analog Supply Voltage | 1.65 V to 3.6 V |
Brand | STMicroelectronics |
Core | ARM Cortex M3 |
Data RAM Size | 16 kB |
Data RAM Type | RAM |
Data ROM Size | 4 kB |
Data ROM Type | EEPROM |
Factory Pack Quantity | 540 |
I/O Voltage | 1.65 V to 3.6 V |
Interface Type | I2C, SPI, USART, USB |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 32 MHz |
Mounting Style | SMD/SMT |
Number of ADC Channels | 24 |
Number of I/Os | 83 I/O |
Number of Timers/Counters | 8 Timer |
Operating Supply Voltage | 1.65 V to 3.6 V |
Package / Case | LQFP-100 |
Packaging | Tray |
Processor Series | STM32L1 |
Product Category | ARM Microcontrollers-MCU |
RoHS | Details |
Series | STM32L1 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.65 V |
Tradename | STM32 |
Техническая документация
Datasheet
pdf, 1905 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2161 КБ
Datasheet STM32L152VDT6X
pdf, 1783 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.