T9602-3-D-1

T9602-3-D-1
Изображения служат только для ознакомления,
см. техническую документацию
10 560 руб.
Мин. кол-во для заказа 4 шт.
от 17 шт.10 310 руб.
от 44 шт.10 060 руб.
4 шт. на сумму 42 240 руб.
Плати частями
от 10 560 руб. × 4 платежа
Номенклатурный номер: 8003288765
Бренд: Amphenol

Описание

Interconnect > Connectors > Other
The Amphenol Advanced Sensors telaire T9602 IP67 harsh environment humidity & temperature sensor is a fully-calibrated and temperature-compensated combined humidity and temperature sensor supplied in a water-resistant IP67 package, making it the most advanced and cost-effective sensing solution for virtually any type of harsh environment application, telaire T9602 provides linearized output signals in one of two interfaces digital output or pulse density modulated output convertible to an analogue signal to meet a wider range of customer requirements.

Технические параметры

Accuracy ±2%
Interface Type I2C
Mounting Type Cable Mount
Output Type Analogue, Digital
Sensor Function Temperature & Humidity

Техническая документация